Luminus SSR-50-WWRM-R21-G3750 technical specifications.
| Height | 6.1mm |
| Lens Style | Domed |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Series | SSR-50 |
| Test Temperature | 25°C |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-50-WWRM-R21-G3750 to view detailed technical specifications.
No datasheet is available for this part.