Luminus SSR-80-W40M-R91-KA501 technical specifications.
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 1.4A |
| Height | 7.4mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 1040lm |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-80-W40M-R91-KA501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
