The Luminus SSR-80-W40M-R91-LA501 is a white LED module with a correlated color temperature of 4000K and a color rendering index of 83. It has a forward current rating of 1.4A and a luminous flux of 1290lm. The module is packaged in a module case with a length and width of 19.9mm and a height of 7.4mm. It is available in quantities of 25 per reel and is suitable for use in a variety of applications.
Luminus SSR-80-W40M-R91-LA501 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.4A |
| Height | 7.4mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 1290lm |
| Max Current Rating | 2A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-80-W40M-R91-LA501 to view detailed technical specifications.
No datasheet is available for this part.