Luminus SSR-80-W40M-R91-LA503 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 7.4mm |
| Lens Style | Domed |
| Max Current Rating | 2A |
| Packaging | Tray |
| Series | SSR-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-80-W40M-R91-LA503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.