Luminus SSR-90-G-R11-JJ200 technical specifications.
| Package/Case | Module |
| Color | Green |
| Height | 7.1mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Max Current Rating | 27A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-90 |
| Viewing Angle | 100° |
| Wavelength | 537nm |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-90-G-R11-JJ200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.