
The SSR-90-W LED emitter features a white illumination color with a correlated color temperature of 3000K and a color rendering index of 83. It has a luminous flux of 475lm and a viewing angle of 100°. The module package has dimensions of 7.1mm in height, 19.9mm in length, and 19.9mm in width. It can handle a maximum current rating of 9A and a forward current of 3.15A.
Luminus SSR-90-W30M-R11-J2700 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 3.15A |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 475lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SSR-90 |
| Test Temperature | 40°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-90-W30M-R11-J2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.