The SSR-90-W30M-R11-L2701 is a white LED module with a correlated color temperature of 3000K and a color rendering index of 83. It has a forward current rating of 3.15A and a luminous flux of 665lm. The module is packaged in a tray with 25 units per package. It has a domed lens style and a viewing angle of 100°. The SSR-90-W30M-R11-L2701 is designed for general use and has a test temperature of 40°C.
Luminus SSR-90-W30M-R11-L2701 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 3.15A |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 665lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SSR-90 |
| Test Temperature | 40°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-90-W30M-R11-L2701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
