The SSR-90-W65S-R11-GM101 is a single LED emitter with a luminous flux of 850lm and a correlated color temperature of 6500 K. It has a forward current rating of 3.15A and a maximum operating temperature of 85°C. The device is packaged in a module and has a viewing angle of 100°. It is available in a tray packaging with 25 units per package. The SSR-90-W65S-R11-GM101 is designed for use in general applications and is not radiation hardened.
Luminus SSR-90-W65S-R11-GM101 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 3.15A |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 850lm |
| Max Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SSR-90 |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-90-W65S-R11-GM101 to view detailed technical specifications.
No datasheet is available for this part.