Luminus SSR-90-WCLS-R11-M3450 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4400K |
| Height | 7.1mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-90 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-90-WCLS-R11-M3450 to view detailed technical specifications.
No datasheet is available for this part.