Luminus SSR-90-WWRM-R11-J3750 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K ~ 3000K |
| Height | 7.1mm |
| Lens Style | Domed |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Series | SSR-90 |
| Test Temperature | 40°C |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-90-WWRM-R11-J3750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.