The SST-10-IRD-B130H-U850 is a high-power dual-junction infrared LED with a centroid wavelength of 850 nm. It features a surface-mount package with a low thermal resistance substrate, making it suitable for high-efficacy applications such as biometric identification, automotive sensing, and surveillance systems.
Checking distributor stock and pricing after the page loads.
| Centroid Wavelength | 850nm |
| Viewing Angle (50% Iv) | 130degrees |
| Forward Current (Max) | 1.5A |
| Pulsed Forward Current (Max) | 5.0A |
| Forward Voltage (Typ) | 3.1V |
| Thermal Resistance (Junction to Case) | 2.8°C/W |
| Operating Temperature (Max) | 115°C |
| RoHS | Compliant |
| REACH | Compliant |
| Corrosion Robustness | Class 3B |