Luminus SST-50-W30M-F21-GF700 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9 |
| Package Width (mm) | 7.3 |
| Package Height (mm) | 4.3 |
| Seated Plane Height (mm) | 4.3 |
| Mounting | Surface Mount |
| Cage Code | 4TU06 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Luminus SST-50-W30M-F21-GF700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.