Luminus SST-50-W30M-T21-GH700 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 363lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W30M-T21-GH700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.