Luminus SST-50-W40S-F21-G2500 technical specifications.
| Package/Case | Module |
| Color | White |
| Luminous Flux | 313lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SST-50 |
| Voltage | 3.2V |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W40S-F21-G2500 to view detailed technical specifications.
No datasheet is available for this part.