The SST-50-W40S-F21-J3501 is a white LED emitter module with a correlated color temperature of 4000K and a color rendering index of 70. It has a luminous flux of 500lm and a forward current rating of 1.75A. The module is available in a surface mount package with a height of 4.3mm and a width of 7.3mm. It is rated for a maximum current of 5A and has a viewing angle of 100°. The SST-50-W40S-F21-J3501 is packaged in tape and reel quantities of 25 and is suitable for use in general applications.
Luminus SST-50-W40S-F21-J3501 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 7.3mm |
| Lens Style | Domed |
| Luminous Flux | 500lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SST-50 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W40S-F21-J3501 to view detailed technical specifications.
No datasheet is available for this part.