The SST-50-W45S-F21-H2400 is a white LED with a correlated color temperature of 4500 K and a color rendering index of 70. It has a forward current rating of 1.75A and a maximum current rating of 5A. The LED is available in a package quantity of 25 and is packaged in a tray. It has a luminous flux of 388lm and a viewing angle of 100°.
Luminus SST-50-W45S-F21-H2400 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 7.3mm |
| Lens Style | Domed |
| Luminous Flux | 388lm |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SST-50 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W45S-F21-H2400 to view detailed technical specifications.
No datasheet is available for this part.