The SST-50-W57S-F21-G2200 is a surface mount LED emitter with a forward current rating of 1.75A and a voltage of 3.2V. It has a luminous flux of 313lm and a viewing angle of 100°. The LED is packaged in a module format with a height of 4.3mm and a length of 9mm. It is available in a tray packaging with 25 units per package.
Luminus SST-50-W57S-F21-G2200 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 313lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W57S-F21-G2200 to view detailed technical specifications.
No datasheet is available for this part.