The SST-50-W57S-F21-H3200 is a white LED emitter with a correlated color temperature of 5700 K and a color rendering index of 70. It has a maximum current rating of 5A and a forward current of 1.75A. The LED is packaged in a module format and is suitable for surface mount applications. It operates at a voltage of 3.2V and has a luminous flux of 413lm.
Luminus SST-50-W57S-F21-H3200 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 413lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W57S-F21-H3200 to view detailed technical specifications.
No datasheet is available for this part.