
The SST-50-W57S-T21-J3200 is a surface mount LED emitter with a luminous flux of 488lm and a correlated color temperature of 5700 K. It has a color rendering index of 70 and operates at a voltage of 3.2V with a maximum current rating of 5A. The LED is 9mm in length and 7.3mm in width, with a height of 4.3mm and a viewing angle of 100°.
Luminus SST-50-W57S-T21-J3200 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 488lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W57S-T21-J3200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
