The SST-50-W65S-F21-H3101 is a white LED emitter with a correlated color temperature of 6500 K and a color rendering index of 70. It has a maximum current rating of 5A and a luminous flux of 413lm. The device is packaged in a module format with a height of 4.3mm and a width of 7.3mm. It is designed for general use and is available in a tray packaging with 25 units per package.
Luminus SST-50-W65S-F21-H3101 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 413lm |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W65S-F21-H3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.