Luminus SST-50-W65S-F22-J2102 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W65S-F22-J2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.