The SST-50-W65S-T21-J3102 is a white LED from Luminus with a correlated color temperature of 6500 K and a color rendering index of 70. It operates at a voltage of 3.2V and can handle a maximum current of 1.75A. The LED is designed for surface mount applications and is packaged in tape and reel with 250 units per package. It has a luminous flux of 488lm and a viewing angle of 100°.
Luminus SST-50-W65S-T21-J3102 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 488lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W65S-T21-J3102 to view detailed technical specifications.
No datasheet is available for this part.