White Led, Surface Mount, 6500K+5700K Cct, 70 Cri
Luminus SST-50-WDLS-F21-GK150 technical specifications.
| Color | White |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Series | SST-50 |
| Voltage | 3.2V |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-WDLS-F21-GK150 to view detailed technical specifications.
No datasheet is available for this part.