Luminus SST-50-WDLS-T21-GJ150 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Height | 4.3mm |
| Length | 7.3mm |
| Lens Style | Domed |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SST-50 |
| Viewing Angle | 100° |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-WDLS-T21-GJ150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.