Luminus SST-50-WWRM-T21-G3750 technical specifications.
| Height | 4.3mm |
| Length | 7.3mm |
| Lens Style | Domed |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SST-50 |
| Viewing Angle | 100° |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-WWRM-T21-G3750 to view detailed technical specifications.
No datasheet is available for this part.