Luminus SST-50WCLSGG350 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50WCLSGG350 to view detailed technical specifications.
No datasheet is available for this part.