Luminus SST-90-B-F11-KF301 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Color Rendering Index (CRI) | 70 |
| Forward Current | 6.3A |
| Height | 5.4mm |
| Illumination Color | Blue |
| Length | 11mm |
| Lens Color | Clear |
| Lens Style | Domed, Circular |
| Luminous Flux | 315lm |
| Max Current Rating | 27A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SST-90 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Wavelength | 465nm |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Luminus SST-90-B-F11-KF301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
