Luminus SST-90-G-F11-JG201 technical specifications.
| Package/Case | Module |
| Color | Green |
| Forward Current | 6.3A |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 855lm |
| Max Current Rating | 27A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SST-90 |
| Viewing Angle | 100° |
| Voltage | 3.4V |
| Wavelength | 537nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Luminus SST-90-G-F11-JG201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.