Luminus SST-90-R-F11-HF100 technical specifications.
| Lens Style | Round |
| Luminous Flux | 400lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-R-F11-HF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
