Luminus SST-90-R-F11-HJ101 technical specifications.
| Color | Red |
| Forward Current | 6.3A |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 640lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Viewing Angle | 100° |
| Wavelength | 624nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Luminus SST-90-R-F11-HJ101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.