Luminus SST-90-R-F11-HK101 technical specifications.
| Package/Case | Module |
| Color | Red |
| Color Rendering Index (CRI) | 70 |
| Height | 5.4mm |
| Length | 11mm |
| Lens Style | Domed |
| Max Current Rating | 27A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SST-90 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Wavelength | 624nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-R-F11-HK101 to view detailed technical specifications.
No datasheet is available for this part.