The SST-90-W30M-F11-J2700 is a white LED module with a correlated color temperature of 3000 K and a color rendering index of 83. It has a forward current rating of 3.15A and a maximum current rating of 9A. The module is packaged in a tray with 25 units per package and measures 11mm in length, 10mm in width, and 5.4mm in height. It emits a luminous flux of 475lm with a viewing angle of 100°.
Luminus SST-90-W30M-F11-J2700 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 475lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SST-90 |
| Viewing Angle | 100° |
| Voltage | 3.25V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-W30M-F11-J2700 to view detailed technical specifications.
No datasheet is available for this part.