Luminus SST-90-W40S-T11-GK500 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 600lm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-W40S-T11-GK500 to view detailed technical specifications.
No datasheet is available for this part.