The SST-90-W40S-T11-N2501 is a white LED module with a correlated color temperature of 4000K and a color rendering index of 70. It has a forward current rating of 3.15A and a luminous flux of 950lm. The module is packaged in a surface mount package with a length of 11mm and a width of 10mm. It is available in a quantity of 250 per reel and is suitable for general use.
Luminus SST-90-W40S-T11-N2501 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Style | Domed |
| Luminous Flux | 950lm |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SST-90 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-W40S-T11-N2501 to view detailed technical specifications.
No datasheet is available for this part.