The SST-90-W57S-T11-N2201 is a white LED emitter with a correlated color temperature of 5700K and a color rendering index of 70. It has a luminous flux of 950lm and can handle a maximum current rating of 9A. The LED is surface mountable and comes in a tape and reel packaging with 250 units per package. It is RoHS compliant and has a viewing angle of 100°.
Luminus SST-90-W57S-T11-N2201 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Style | Domed |
| Luminous Flux | 950lm |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST-90 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-W57S-T11-N2201 to view detailed technical specifications.
No datasheet is available for this part.