
The SST-90-W65S-F11-N2101 is a white LED module from Luminus with a correlated color temperature of 6500K and a color rendering index of 70. It has a maximum forward current rating of 3.15A and a maximum current rating of 9A. The module is packaged in a surface mount module with a length of 11mm and a width of 10mm. It has a height of 5.4mm and a viewing angle of 100°. The module is RoHS compliant and is available in a package quantity of 25 on a tape and reel.
Luminus SST-90-W65S-F11-N2101 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Style | Domed |
| Luminous Flux | 950lm |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST-90 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-W65S-F11-N2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.