The SST-90-WDLS-F11-GK150 is a LED emitter module from Luminus with a max current rating of 9A. It has a correlated color temperature of 5700K and a color rendering index of 70. The module is packaged in a tape and reel format with 25 units per package. It measures 5.4mm in height, 10mm in width, and 11mm in length, with a domed lens style and a viewing angle of 100°.
Luminus SST-90-WDLS-F11-GK150 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Height | 5.4mm |
| Length | 11mm |
| Lens Style | Domed |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SST-90 |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-WDLS-F11-GK150 to view detailed technical specifications.
No datasheet is available for this part.