Luminus SST-90-WWTM-F11-GL450 technical specifications.
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 3.15A |
| Illumination Color | White |
| Luminous Flux | 700lm |
| Packaging | Tray |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-WWTM-F11-GL450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.