Luminus SST90-W65S-F11X technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST90-W65S-F11X to view detailed technical specifications.
No datasheet is available for this part.