Led Drvr Module 1-CH IP20 32V 0.7A
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Efficiency | 82% |
| Max Output Power | 12W |
| Output Current | 700mA |
| Output Voltage | 32V |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 240V |
| Weight | 70g |
| RoHS | Compliant |