Lumotech L05021 technical specifications.
| Max Output Power | 12W |
| Output Current | 700mA |
| Output Voltage | 32V |
| Ratings | IP20 |
| Series | LEDlight MINIDIM |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Lumotech L05021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
