Lumotech L05045 technical specifications.
| Max Output Power | 40W |
| Output Current | 1.4A |
| Output Voltage | 32V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Lumotech L05045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
