Lumotech L05060 technical specifications.
| Max Output Power | 100W |
| Output Current | 2.8A |
| Output Voltage | 60V |
| Ratings | IP20 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Lumotech L05060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
