LED DRVR Module 1-CH IP20 16V 0.35A Carton
Lumotech L05150 technical specifications.
| Max Output Power | 5.5W |
| Output Current | 350mA |
| Output Voltage | 17V |
| Ratings | IP20 |
| Voltage Rating | 254V |
| RoHS | Compliant |
Download the complete datasheet for Lumotech L05150 to view detailed technical specifications.
No datasheet is available for this part.