General purpose optocoupler featuring a light-dependent resistor output. Designed for operation across a wide temperature range, from -40°C to 75°C. Offers a maximum power dissipation of 50mW. This single-element device is housed in a compact package.
Luna Optoelectronics NSL-32 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Power Dissipation-Max | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Luna Optoelectronics NSL-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.