Lutron AM-4214SD technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 3 |
| RoHS | Compliant |
Download the complete datasheet for Lutron AM-4214SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
