Lutron DT1236L technical specifications.
| Sensor type | mechanical |
| Display | 5 digits |
| Description | Tachometer, visual and mechanical |
| Electrical supply | 4 x LR6/AA |
| Dimensions L x W x H | 215 x 67 x 38 mm |
| Weight | 280 |
| RoHS | Compliant |
Download the complete datasheet for Lutron DT1236L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
