Lutron DT2245 technical specifications.
| Sensor type | mechanical |
| Display | 5 digits |
| Description | Mechanical tachometer |
| Electrical supply | 4 x LR6/AA |
| Dimensions L x W x H | 195 x 61 x 38.5 mm |
| Weight | 280 |
| RoHS | Compliant |
Download the complete datasheet for Lutron DT2245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.