Lutron PH-212-DE technical specifications.
| pH range | 0...14 pH |
| Dimensions L x W x H | 135 x 60 x 33 mm |
| Batteries | 1 x 6LR61/9 V |
| Description | pH measuring device 0...14 pH |
| RoHS | Compliant |
Download the complete datasheet for Lutron PH-212-DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.