Lutron TM-947SD technical specifications.
| Package/Case | 200 |
| Interface | RS-232, USB, SD |
| Max Operating Temperature | 1300°C |
| Min Operating Temperature | -200°C |
| Number of Inputs | 4 |
| RoHS | Compliant |
Download the complete datasheet for Lutron TM-947SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
